Filter Your Search
1 - 10 of 65 results
|
DG186AA/C
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | -15 V | 1 | 1 | 10 Ω | 15 V | NO | 250 ns | 300 ns | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | BREAK-BEFORE-MAKE | ||||||
|
DG186BL
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
DG186AL
Harris Semiconductor
|
Check for Price | No | Obsolete | JFET | SPDT | -15 V | 1 | 1 | 55 dB | 10 Ω | 15 V | YES | 250 ns | 300 ns | MILITARY | R-CQFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 | BREAK-BEFORE-MAKE | ||||
|
DG186AP
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DG186AP
Intersil Corporation
|
Check for Price | No | Obsolete | SPDT | -15 V | 1 | 10 Ω | 15 V | NO | 300 ns | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | BREAK-BEFORE-MAKE | ||||||||
|
DG186AA/883
Temic Semiconductors
|
Check for Price | Transferred | JFET | SPDT | -15 V | 1 | 1 | 55 dB | 10 Ω | 3.2 mA | 15 V | NO | 200 ns | 400 ns | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | BCY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | |||||||||||
|
DG186AA/883C
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | -15 V | 1 | 1 | 10 Ω | 15 V | NO | 250 ns | 300 ns | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | BREAK-BEFORE-MAKE | ||||||
|
DG186BA
Harris Semiconductor
|
Check for Price | No | Obsolete | JFET | SPDT | -15 V | 1 | 1 | 55 dB | 15 Ω | 15 V | NO | 300 ns | 350 ns | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -20 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | BREAK-BEFORE-MAKE | ||||||
|
DG186AL/883B
General Electric Solid State
|
Check for Price | No | Transferred | SPDT | 1 | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | BREAK-BEFORE-MAKE | |||||||||||
|
DG186AK/883B
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | -15 V | 1 | 1 | 10 Ω | 15 V | NO | 250 ns | 300 ns | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | BREAK-BEFORE-MAKE |