Filter Your Search
1 - 10 of 49 results
|
DG191BL
Harris Semiconductor
|
Check for Price | Obsolete | JFET | SPDT | -15 V | 1 | 2 | 50 dB | 100 Ω | 15 V | YES | 150 ns | 300 ns | OTHER | R-CQFP-F14 | Not Qualified | 85 °C | -20 °C | 14 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DG191AP/883
Vishay Siliconix
|
Check for Price | No | Obsolete | BIPOLAR | FAULT PROTECTED | SPDT | -15 V | 1 | 2 | 50 dB | 75 Ω | 15 V | NO | 130 ns | 250 ns | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.44 mm | 7.62 mm | VISHAY SILICONIX | DIP, | compliant | 8542.39.00.01 | DIP | 16 | |||||||
|
DG191AL/883B
Intersil Corporation
|
Check for Price | No | Obsolete | SPDT | -15 V | 2 | 75 Ω | 15 V | YES | 300 ns | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | ||||||||||||||||
|
DG191AP
Harris Semiconductor
|
Check for Price | No | Obsolete | JFET | SPDT | -15 V | 1 | 2 | 50 dB | 75 Ω | 15 V | NO | 130 ns | 250 ns | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | ||||||||||||
|
DG191AL/B
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | -15 V | 1 | 2 | 75 Ω | 15 V | YES | 250 ns | 300 ns | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | |||||||||||||
|
DG191BP
Temic Semiconductors
|
Check for Price | No | Transferred | JFET | SPDT | -15 V | 1 | 2 | 50 dB | 100 Ω | 4.5 mA | 15 V | NO | 150 ns | 300 ns | OTHER | R-CDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||
|
DG191AK
Intersil Corporation
|
Check for Price | Transferred | SPDT | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
DG191AK
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | -15 V | 1 | 2 | 75 Ω | 15 V | NO | 250 ns | 300 ns | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | ||||||||||||||
|
DG191BP
Intersil Corporation
|
Check for Price | No | No | Obsolete | SPDT | -15 V | 1 | 2 | 50 dB | 100 Ω | 15 V | NO | 150 ns | 300 ns | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 29.31 mm | 5.08 mm | 29.31 mm | INTERSIL CORP | SIDE BRAZED, CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | |||||||
|
DG191AP/883
Temic Semiconductors
|
Check for Price | Transferred | JFET | SPDT | -15 V | 1 | 2 | 50 dB | 75 Ω | 4.5 mA | 15 V | NO | 130 ns | 250 ns | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |