Filter Your Search
1 - 10 of 145 results
|
DG2002EDL-T1-GE3
Vishay Intertechnologies
|
$0.4233 | Active | SPDT | e3 | 1 | TIN | VISHAY INTERTECHNOLOGY INC | compliant | 8542.39.00.01 | 2018-04-15 | Vishay | |||||||||||||||||||||||||||||||||||||||||||||
|
DG2001EDV-T1-GE3
Vishay Intertechnologies
|
$0.5306 | Yes | Active | 2 V | YES | 8 Ω | 62 ns | 43 ns | SPDT | CMOS | 5.5 V | 1.8 V | 1 | 1 | 63 dB | COMMON OUTPUT | 1 mA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8542.39.00.01 | 2018-04-15 | Vishay | TSOP, SOP6,.11,37 | |||||||||
|
DG200BDJ-E3
Vishay Intertechnologies
|
$1.5348 | Yes | Obsolete | 15 V | NO | -15 V | 85 Ω | 1 µs | 425 ns | SPST | CMOS | NC | 1 | 2 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | PLASTIC, DIP-14 | |||||||||||||
|
DG200BDJ-E3
Vishay Siliconix
|
$1.6042 | Yes | Obsolete | 15 V | NO | -15 V | 85 Ω | 1 µs | 425 ns | SPST | CMOS | NC | 1 | 2 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | unknown | 8542.39.00.01 | Vishay | DIP, DIP14,.3 | DIP | 14 | ||||||||||
|
DG200ADY+
Maxim Integrated Products
|
$2.1966 | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 1 µs | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
DG200ACY+
Maxim Integrated Products
|
$2.3521 | Yes | Yes | Transferred | 15 V | YES | -15 V | 80 Ω | 1 µs | 500 ns | SPST | CMOS | 1 | 2 | 75 dB | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SOP, | SOIC | 14 | EAR99 | ||||||||||||||
|
DG200ACJ+
Maxim Integrated Products
|
$4.0808 | Yes | Yes | Transferred | 15 V | NO | -15 V | 80 Ω | 1 µs | 500 ns | SPST | CMOS | 1 | 2 | 75 dB | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | PLASTIC, DIP-14 | DIP | 14 | EAR99 | |||||||||||||||
|
DG200AAK/883B
Maxim Integrated Products
|
$15.3458 | No | No | Transferred | SPST | CMOS | 1 | 2 | 1 | 240 | 20 | 14 | CERAMIC, GLASS-SEALED | IN-LINE | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | , | EAR99 | ||||||||||||||||||||||||||||||||||||
|
ADG200BP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 80 Ω | 1 µs | 500 ns | SPST | CMOS | NC | 1 | 2 | 64 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.67 mm | 7.62 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | CERAMIC, DIP-14 | DIP | 14 | |||||||||||||||
|
DG200CJ
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1 µs | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |