Filter Your Search
1 - 3 of 3 results
|
DG23-B3RA
ZF Friedrichshafen AG
|
Check for Price | Yes | Obsolete | 50 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL APPROVAL | .05A@30VDC | ON-(ON) | 0.59 N | 1.5 mm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 2.05 mm | BLACK | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.213 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 0.075 inch | 6.5 mm | 5.8 mm | 12.8 mm | 0.122 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||
|
DG23-B3RA
Hirose Electric Co Ltd
|
Check for Price | End Of Life | SNAP ACTING/LIMIT SWITCH | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
DG23B3RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL APPROVAL | .05A@30VDC | ON-(ON) | 0.59 N | 1.5 mm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 2.05 mm | BLACK | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.213 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 0.075 inch | 6.5 mm | 5.8 mm | 12.8 mm | 0.122 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |