Filter Your Search
1 - 2 of 2 results
|
DG2535EDQ-T1-GE3
Vishay Intertechnologies
|
$0.9003 | Yes | Active | 3 V | YES | 700 mΩ | 60 mΩ | 80 ns | 60 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | MSOP-10 | compliant | 8542.39.00.01 | Vishay | ||
|
DG2535EDN-T1-GE4
Vishay Intertechnologies
|
$1.1012 | Yes | Active | 3 V | YES | 700 mΩ | 60 mΩ | 80 ns | 60 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | HVSON, | compliant | 8542.39.00.01 | Vishay |