Filter Your Search
1 - 4 of 4 results
|
DG2733EDQ-T1-GE3
Vishay Intertechnologies
|
$1.4018 | Yes | Active | 3 V | YES | 700 mΩ | 60 mΩ | 80 ns | 60 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | TSSOP, | compliant | 8542.39.00.01 | Vishay | ||||||||||||
|
DG2733DQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 450 mΩ | 30 mΩ | 105 ns | 29 ns | SPDT | CMOS | 1 | 2 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MSOP-10 | compliant | Vishay | ||||||
|
DG2733DQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 3 V | YES | 450 mΩ | 30 mΩ | 105 ns | 29 ns | SPDT | CMOS | 1 | 2 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY SILICONIX | TSSOP, TSSOP10,.19,20 | unknown | 8542.39.00.01 | Vishay | MSOP | 10 | |||
|
DG2733EDN-T1-GE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 V | YES | 700 mΩ | 60 mΩ | 80 ns | 60 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | HVSON, | compliant | 8542.39.00.01 | Vishay |