Filter Your Search
1 - 4 of 4 results
|
DG307BDJ-E3
Vishay Intertechnologies
|
$3.4303 | Yes | Obsolete | 15 V | NO | -15 V | 50 Ω | SPDT | CMOS | NO/NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-14 | compliant | Vishay | ||||||||||||
|
DG307BK
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP14,.3 | not_compliant | DIP | 14 | 8542.39.00.01 | |||||||
|
DG307BWE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | not_compliant | SOIC | 16 | 8542.39.00.01 | |||||||
|
DG307BDJ-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 15 V | NO | -15 V | 50 Ω | SPDT | CMOS | NO/NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP14,.3 | unknown | Vishay | DIP | 14 | 8542.39.00.01 |