Filter Your Search
1 - 10 of 120 results
|
DG309CJ-E3
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | unknown | Vishay | |||||||||||||||
|
DG309BDY-T1-E3
Vishay Intertechnologies
|
$1.5357 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 1.7 Ω | 200 ns | 150 ns | SPST | CMOS | -22 V | -4 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | |||||||
|
DG309BDY-E3
Vishay Intertechnologies
|
$1.7308 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 1.7 Ω | 200 ns | 150 ns | SPST | CMOS | -22 V | -4 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | |||||||
|
DG309BDJ-E3
Vishay Intertechnologies
|
$1.7367 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 1.7 Ω | 200 ns | 150 ns | SPST | CMOS | -22 V | -4 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | |||||||
|
DG309Y
Temic Semiconductors
|
Check for Price | Transferred | YES | 100 Ω | 200 ns | SPST | 4 | 1 | 44 V | R-PDSO-G | Not Qualified | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SOIC | unknown | |||||||||||||||||||||||||||||||||||
|
DG309AK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | -20 V | -5 V | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | |||||
|
DG309BY
Temic Semiconductors
|
Check for Price | Transferred | YES | 85 Ω | 200 ns | SPST | 4 | 1 | 44 V | R-PDSO-G | Not Qualified | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SOIC | unknown | |||||||||||||||||||||||||||||||||||
|
DG309AK/883
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 200 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CDG309BJ
Telcom Semiconductor Inc
|
Check for Price | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DG309DY
Calogic Inc
|
Check for Price | Obsolete | CALOGIC LLC | , | unknown | 8542.39.00.01 |