Filter Your Search
1 - 10 of 38 results
|
DG309CJ-E3
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | unknown | Vishay | ||||||||||||||
|
DG309CJ
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 125 Ω | 200 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP-16 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||||||||
|
DG309CJ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 78 dB | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CDG309CHP
Topaz Semiconductor
|
Check for Price | Obsolete | 15 V | -15 V | 240 Ω | 250 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | TOPAZ SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
DG309CY+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | -20 V | -5 V | 1 | 4 | 78 dB | 20 V | 5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOIC-16 | compliant | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
DG309CJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 78 dB | 100 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||||||||||
|
DG309C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | -20 V | -5 V | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 1 | 70 °C | 15 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | not_compliant | 8542.39.00.01 | DIE | 15 | |||||||||||
|
CDG309CJ
Telcom Semiconductor Inc
|
Check for Price | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DG309CK
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 78 dB | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DG309CJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |