Filter Your Search
1 - 10 of 17 results
|
DG309CJ-E3
Vishay Siliconix
|
$1.7361 | Yes | Active | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Vishay | |||||||||||
|
DG309CJ+
Maxim Integrated Products
|
$5.1454 | Yes | Yes | Transferred | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | -20 V | -5 V | 1 | 4 | 78 dB | 20 V | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
DG309CJ-E3
Vishay Intertechnologies
|
$51.0938 | Yes | Active | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | unknown | Vishay | ||||||||||||||
|
DG309CJ
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 125 Ω | 200 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP-16 | unknown | 8542.90.00.00 | EAR99 | |||||||||||||||||||||
|
DG309CJ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 78 dB | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DG309CJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 78 dB | 100 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | |||||||||||||||||||||||||||
|
CDG309CJ
Telcom Semiconductor Inc
|
Check for Price | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DG309CJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG309CJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | -20 V | -5 V | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
DG309CJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 125 Ω | 200 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 |