Filter Your Search
1 - 7 of 7 results
|
DG390ACJ+
Maxim Integrated Products
|
$4.8720 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
DG390ACJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | 18 V | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||
|
DG390ACJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP16,.3 | unknown | Vishay | |||||||||||||||||||||||
|
DG390ACJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG390ACJ+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | 18 V | 5 V | COMMERCIAL | R-PDIP-T16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||
|
DG390ACJ
Vishay Siliconix
|
Check for Price | No | Transferred | 15 V | NO | -15 V | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Vishay | ||||||||||||||||||||
|
DG390ACJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 50 Ω | SPDT | CMOS | 1 | 2 | 62 dB | 1 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |