Filter Your Search
1 - 5 of 5 results
|
DG406BDW-E3
Vishay Siliconix
|
$4.9937 | Yes | Active | 15 V | YES | -15 V | 60 Ω | 3 Ω | 123 ns | 94 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 86 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY SILICONIX | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | Vishay | |||
|
DG406BDW
Vishay Siliconix
|
Check for Price | No | Active | 15 V | YES | -15 V | 60 Ω | 3 Ω | 123 ns | 94 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 86 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY SILICONIX | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | Vishay | ||||||
|
DG406BDW
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | YES | -15 V | 60 Ω | 3 Ω | 123 ns | 94 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 86 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | SOIC-28 | compliant | Vishay | |||||||||
|
DG406BDW-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | SINGLE-ENDED MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | compliant | 8542.39.00.01 | Vishay | |||||||||||||||||||||||||||||||||||||||||||
|
DG406BDW-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 60 Ω | 3 Ω | 123 ns | 94 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 86 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | SOIC-28 | compliant | Vishay |