Filter Your Search
1 - 10 of 187 results
|
DG411LEDQ-T1-GE3
Vishay Intertechnologies
|
$0.9792 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 60 ns | 40 ns | SPST | -8 V | -3 V | 1 | 4 | 68 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | PURE MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP, | compliant | 8542.39.00.01 | 2016-10-14 | Vishay | ||||||||||||||||
|
DG411DJ-E3
Vishay Intertechnologies
|
$1.0420 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
DG411DYZ
Renesas Electronics Corporation
|
$1.0833 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 68 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | Renesas Electronics | SOICN | 16 | M16.15 | ||||||||
|
DG411LEDY-T1-GE3
Vishay Intertechnologies
|
$1.1879 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 60 ns | 40 ns | SPST | -8 V | -3 V | 1 | 4 | 68 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | 2016-10-14 | Vishay | ||||||||||||||||
|
DG411DY-E3
Vishay Intertechnologies
|
$1.2889 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
DG411DY-T1-E3
Vishay Intertechnologies
|
$1.3124 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
DG411LEDQ-GE3
Vishay Intertechnologies
|
$1.6081 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 60 ns | 40 ns | SPST | -8 V | -3 V | 1 | 4 | 68 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | PURE MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP, | compliant | 8542.39.00.01 | 2016-10-14 | Vishay | ||||||||||||||||
|
DG411DJZ
Renesas Electronics Corporation
|
$1.7267 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 68 dB | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-16 | compliant | 8542.39.00.01 | Renesas Electronics | PDIP | 16 | E16.3 | ||||||||||
|
DG411DQ-T1-E3
Vishay Intertechnologies
|
$1.9752 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
DG411DYZ-T
Renesas Electronics Corporation
|
$2.2140 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 68 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | Renesas Electronics | SOICN | 16 | M16.15 |