Filter Your Search
1 - 10 of 12 results
|
DG412DY-T1-E3
Vishay Siliconix
|
$1.2493 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | |||||||||||||
|
DG412DY-T1-E3
Vishay Intertechnologies
|
$1.8563 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||
|
DG412DY-T
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 68 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DG412DY+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 45 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||||
|
DG412DY-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | |||||||
|
DG412DY-T
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DG412DY-T
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
DG412DY-T1
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | 1 | 4 | 68 dB | 5 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||
|
DG412DY+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 45 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | Analog Devices | 16-SOIC_N-150_MIL | 1999-12-20 | ||||||||||
|
DG412DY-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | SPST | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | 2020-06-12 |