Filter Your Search
1 - 1 of 1 results
|
DG412LDQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 33 Ω | 60 ns | 40 ns | SPST | BICMOS | ALSO OPERATES WITH 2.7 V TO 12 V SINGLE SUPPLY | -6 V | -3 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY SILICONIX | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay |