Filter Your Search
1 - 10 of 20 results
![]() |
DG417BDY-E3
Vishay Siliconix
|
$1.6625 | Yes | Active | 15 V | YES | -15 V | 25 Ω | 89 ns | 80 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | NC | 1 | 4 | 82 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Vishay | |||||||||
![]() |
DG417BDJ-E3
Vishay Siliconix
|
$1.7430 | Yes | Active | 15 V | NO | -15 V | 25 Ω | 89 ns | 80 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | NC | 1 | 4 | 82 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | Vishay | |||||||||
![]() |
ADG417BNZ
Analog Devices Inc
|
$3.0055 | No | Yes | Active | 15 V | NO | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | N-8 | EAR99 | |||||||||||
![]() |
ADG417BRZ-REEL
Analog Devices Inc
|
$3.5186 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | R-8 | EAR99 | ||||||
![]() |
ADG417BRZ
Analog Devices Inc
|
$3.8514 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | -16.5 V | -13.5 V | NC | 1 | 1 | 80 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 5.33 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | R-8 | EAR99 | |||
![]() |
ADG417BR
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 5.33 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||
![]() |
ADG417BRZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||
|
DG417BAK/883
Vishay Intertechnologies
|
Check for Price | No | Obsolete | NO | 52 Ω | 125 ns | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DG417BDQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 25 Ω | 89 ns | 80 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | NC | 1 | 4 | 82 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | MSOP-8 | compliant | Vishay | ||||||||||||
![]() |
ADG417BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices |