Filter Your Search
1 - 10 of 157 results
|
DG441DVZ-T
Renesas Electronics Corporation
|
$0.6410 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 60 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
DG441DYZ
Intersil Corporation
|
$0.8832 | Transferred | 15 V | YES | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | SOP, SOP16,.25 | 16, 16, 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DG441DY-E3
Vishay Intertechnologies
|
$0.9771 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | |||||||||||||||||
|
DG441LEDY-T1-GE3
Vishay Intertechnologies
|
$1.0029 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 500 mΩ | 75 ns | 55 ns | SPST | 5 V | -5 V | -8 V | -3 V | NO | 1 | 4 | 68 dB | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay | |||||||||||||||
|
DG441DJ-E3
Vishay Intertechnologies
|
$1.1521 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | |||||||||||||||||
|
DG441LEDY-GE3
Vishay Intertechnologies
|
$1.1843 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 500 mΩ | 75 ns | 55 ns | SPST | 5 V | -5 V | -8 V | -3 V | NO | 1 | 4 | 68 dB | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay | |||||||||||||||
|
DG441LEDQ-T1-GE3
Vishay Intertechnologies
|
$1.2402 | Yes | Active | 5 V | YES | -5 V | 37 Ω | 100 mΩ | 75 ns | 55 ns | 100 mA | SPST | -8 V | -3 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 1 µA | 8 V | 3 V | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay | |||||||||||||||||
|
DG441DY-E3
Vishay Siliconix
|
$1.3426 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | ||||||||||||||
|
DG441DY-T1-E3
Vishay Siliconix
|
$1.3666 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | ||||||||||||||
|
DG441DYZ-T
Renesas Electronics Corporation
|
$1.4321 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 60 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-16 | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |