Filter Your Search
1 - 10 of 34 results
|
DG441DY-E3
Vishay Intertechnologies
|
$0.9989 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | ||||||||||||||
|
DG441DY-T1-E3
Vishay Intertechnologies
|
$1.5113 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | ||||||||||||||
|
DG441DYZ
Renesas Electronics Corporation
|
$2.0871 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 60 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | Renesas Electronics | SOICN | 16 | M16.15 | EAR99 | 8542.39.00.01 | |||||||||
|
DG441DY+
Maxim Integrated Products
|
$7.7956 | Yes | Yes | Transferred | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, SO-16 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||
|
DG441DY-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | ||||||||||||||||||
|
DG441DY-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DG441DY-T1
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | 1 | 4 | 60 dB | 100 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||
|
DG441DYZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC-16 | compliant | SOIC | 16 | 8542.39.00.01 | ||||||||
|
DG441DY
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 200 Ω | 400 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICONIX INC | unknown | Vishay | SOIC | 16 | 8542.39.00.01 | |||||||||||||||||||||
|
MXDG441DY
Maxim Integrated Products
|
Check for Price | No | No | Transferred | YES | 80 Ω | SPST | -20 V | -5 V | 1 | 4 | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | SOIC | 16 | 8542.39.00.01 |