Filter Your Search
1 - 3 of 3 results
![]() |
DG444DVZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 85 Ω | 250 ns | 140 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY | -20 V | 1 | 4 | 60 dB | 20 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||||||
![]() |
DG444DVZ-T
Intersil Corporation
|
Check for Price | Transferred | 15 V | YES | -15 V | 85 Ω | 250 ns | 140 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY | -20 V | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, TSSOP | TSSOP, TSSOP16,.25 | 16, 16 | compliant | 8542.39.00.01 | ||||||||||
|
DG444DVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 200 Ω | 250 ns | 140 ns | SPDT | CMOS | IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY | -20 V | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 5 µA | 20 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | M16.173 | EAR99 | 2017-12-07 | Renesas Electronics |