Filter Your Search
1 - 2 of 2 results
|
DG452EQ-T1-E3
Vishay Siliconix
|
$2.5478 | Yes | Active | 5 V | YES | -5 V | 11 Ω | 130 mΩ | 256 ns | 113 ns | SPST | CMOS | ALSO OPERATES WITH 12V SINGLE SUPPLY AND +/-15V DUAL SUPPLY | -16.5 V | NO | 1 | 4 | SEPARATE OUTPUT | 16.5 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY SILICONIX | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | |||
|
DG452EQ-T1-E3
Vishay Intertechnologies
|
$3.1850 | Yes | Active | 5 V | YES | -5 V | 11 Ω | 130 mΩ | 256 ns | 113 ns | SPST | CMOS | ALSO OPERATES WITH 12V SINGLE SUPPLY AND +/-15V DUAL SUPPLY | -16.5 V | NO | 1 | 4 | SEPARATE OUTPUT | 16.5 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TSSOP-16 | compliant | Vishay |