Filter Your Search
1 - 10 of 11 results
|
DG506ADJ-2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
DG506ADN+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | UNSPECIFIED | QCCN | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 11.505 mm | 2.54 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QCCN, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 | EAR99 | ||||||||
|
DG506ADN+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | UNSPECIFIED | QCCN | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 1.27 mm | QUAD | 11.505 mm | 2.54 mm | 11.505 mm | 28-PLCC-N/A | 28 | 28-PLCC-N/A | 1988-04-01 | |||||||||||
![]() |
DG506ADN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | UNSPECIFIED | QCCN | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 11.505 mm | 2.54 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | compliant | 8542.39.00.01 | QLCC | 28 | EAR99 | ||||||||
![]() |
DG506ADJ-2
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 550 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | 0.600 INCH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | |||||||||
|
DG506ADN+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | UNSPECIFIED | QCCN | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | 1.27 mm | QUAD | 11.505 mm | 2.54 mm | 11.505 mm | ANALOG DEVICES INC | 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | compliant | 28-PLCC-N/A | 28 | 28-PLCC-N/A | 1988-04-01 | Analog Devices | |||||||
|
DG506ADN
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 450 Ω | 14.4 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2.4 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||
![]() |
DG506ADN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | QCCN | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.505 mm | 2.54 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | 0.453 X 0.453 INCH, PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | EAR99 | |||||||||
![]() |
DG506ADJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 550 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | 0.600 INCH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | EAR99 | |||||||
![]() |
DG506ADJ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 28 |