Filter Your Search
1 - 2 of 2 results
|
DG507BEW-T1-GE3
Vishay Intertechnologies
|
$3.8300 | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SOIC-28 | unknown | Vishay | ||||||
|
DG507BEW-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY SILICONIX | SOP, SOP28,.4 | unknown | Vishay | SOIC | 28 | 8542.39.00.01 |