Filter Your Search
1 - 10 of 203 results
|
DG508BEJ-E3
Vishay Intertechnologies
|
$2.6253 | Yes | Active | 15 V | NO | -15 V | 380 Ω | 10 Ω | 340 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO OPERATE AT SINGLE 12V SUPPLY | -20 V | -5 V | 8 | 1 | 81 dB | 600 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | Vishay | ||||||||||||
|
DG508ACWE+
Maxim Integrated Products
|
$2.8581 | Yes | Yes | Transferred | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | |||||||
|
DG508ADY+
Maxim Integrated Products
|
$5.4547 | Yes | Yes | Transferred | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOP-16 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||
|
ADG508AKNZ
Analog Devices Inc
|
$6.2276 | No | Yes | Active | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MS-001AB, DIP-16 | compliant | Analog Devices | DIP | 16 | EAR99 | 8542.39.00.01 | N-16 | ||||
|
ADG508AKRZ
Analog Devices Inc
|
$6.6236 | No | Yes | Active | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | LEAD FREE, MS-012AC, SOIC-16 | compliant | Analog Devices | SOIC | 16 | EAR99 | 8542.39.00.01 | R-16 | |||
|
DG508ACJ+
Analog Devices Inc
|
$6.7977 | Yes | Active | 15 V | NO | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | Analog Devices | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1999-05-28 | |||||||
|
ADG508AKPZ
Analog Devices Inc
|
$7.0134 | No | Yes | Active | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-047AA, LCC-20 | compliant | Analog Devices | LPCC | 20 | EAR99 | 8542.39.00.01 | P-20 | |||
|
ADG508AKN
Analog Devices Inc
|
$7.1693 | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, MS-001AB, DIP-16 | not_compliant | Analog Devices | DIP | 16 | 8542.39.00.01 | N-16 | |||||||
|
ADG508AKRZ-REEL7
Analog Devices Inc
|
$7.7791 | No | Yes | Active | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | LEAD FREE, MS-012AC, SOIC-16 | compliant | Analog Devices | SOIC | 16 | EAR99 | 8542.39.00.01 | R-16 | |||
|
ADG508AKRZ-REEL
Analog Devices Inc
|
$8.4835 | No | Yes | Active | 15 V | YES | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | LEAD FREE, MS-012AC, SOIC-16 | compliant | Analog Devices | SOIC | 16 | EAR99 | 8542.39.00.01 | R-16 |