Filter Your Search
1 - 10 of 35 results
|
DG509ACWE+
Maxim Integrated Products
|
$8.5089 | Yes | Yes | Transferred | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
DG509ACJ+
Maxim Integrated Products
|
$15.1485 | Yes | Yes | Transferred | 15 V | NO | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
DG509ACJ
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG509ACWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
DG509ACK
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 2.4 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||||||
|
DG509ACJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 6 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 3.9 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG509ACJ
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
DG509ACJ-2
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 350 Ω | 10.2 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
DG509AC/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 1 | 70 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
DG509ACK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |