Filter Your Search
1 - 4 of 4 results
|
DG527CK
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 55 dB | 4.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERDIP-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
DG527CK
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 55 dB | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.39.00.01 | ||||||||||
|
DG527CK
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 55 dB | 4.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.39.00.01 | |||||
|
DG527CK
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 1.5 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | R-XDIP-T28 | Not Qualified | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-28 | unknown | 8542.39.00.01 |