Filter Your Search
1 - 10 of 13 results
|
DGP12U5D12
Bel Fuse
|
Check for Price | No | Obsolete | 12 V | 12 V | 16 V | 3.5 V | 10.8 V | 13.2 V | 2 | NO | YES | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 7 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | BEL FUSE INC | PACKAGE-7 | unknown | EAR99 | ||||||||||||
|
DGP12U5S12
Bel Fuse
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 16 V | 3.5 V | 11.9 V | 12.1 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | S-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | |||||||||||
|
DGP12U5D5
Bel Fuse
|
Check for Price | No | Obsolete | 12 V | 5 V | 16 V | 3.5 V | 4.5 V | 5.5 V | 2 | NO | YES | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.7 % | 1 | HYBRID | INDUSTRIAL | 7 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | BEL FUSE INC | PACKAGE-7 | unknown | EAR99 | ||||||||||||
|
DGP12US15
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 16 V | 3.5 V | 14.9 V | 15.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
DGP12U5D5
Bel Power Solutions
|
Check for Price | No | No | Transferred | 12 V | 5 V | 16 V | 3.5 V | 4.5 V | 5.5 V | 2 | NO | YES | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.7 % | 1 | HYBRID | INDUSTRIAL | 7 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 7 | |||||||||
|
DGP12U5D15
Bel Fuse
|
Check for Price | No | Obsolete | 12 V | 15 V | 16 V | 3.5 V | 13.5 V | 16.5 V | 2 | NO | YES | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 7 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | BEL FUSE INC | PACKAGE-7 | unknown | EAR99 | ||||||||||||
|
DGP12U5D12
Bel Power Solutions
|
Check for Price | No | No | Transferred | 12 V | 12 V | 16 V | 3.5 V | 10.8 V | 13.2 V | 2 | NO | YES | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 7 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 7 | |||||||||
|
DGP12U5S5
Bel Power Solutions
|
Check for Price | No | Yes | Transferred | 12 V | 5 V | 16 V | 3.5 V | 4.95 V | 5.05 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.2 % | 0.7 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 12 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | ||||||
|
DGP12US12
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 16 V | 3.5 V | 11.9 V | 12.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
DGP12U5S12
Bel Power Solutions
|
Check for Price | No | Yes | Transferred | 12 V | 12 V | 16 V | 3.5 V | 11.9 V | 12.1 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.2 % | 0.5 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 12 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | MODULE | 7 |