Filter Your Search
1 - 10 of 32 results
|
DHC2803SH
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 28 V | 3.3 V | 50 V | 12 V | 2.97 V | 3.63 V | 1.82 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | MS KENNEDY CORP | DIP | DIP, DIP8/10,.8,200 | 8 | unknown | EAR99 | ||||||
|
DHC2805S/F
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 28 V | 5.05 V | 50 V | 12 V | 5 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.495 % | 1 | HYBRID | MILITARY | 6 W | S-MDIP-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 25.4 mm | 9.27 mm | MS KENNEDY CORP | DIP | DIP, | 8 | unknown | EAR99 | |||||
|
DHC2803SE
Anaren Microwave
|
Check for Price | No | Transferred | 28 V | 3.3 V | 50 V | 12 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ANAREN INC | HERMETICALLY SEALED, DIP-8 | unknown | EAR99 | ||||||||||||||
|
DHC2805SE
Anaren Microwave
|
Check for Price | No | Transferred | 28 V | 5 V | 50 V | 12 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ANAREN INC | HERMETICALLY SEALED, DIP-8 | unknown | EAR99 | ||||||||||||||
|
DHC2805S/F
Anaren Microwave
|
Check for Price | No | Transferred | 28 V | 5.05 V | 50 V | 12 V | 5 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.495 % | 1 | HYBRID | MILITARY | 6 W | S-MDIP-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 25.4 mm | 9.27 mm | ANAREN INC | DIP, | unknown | EAR99 | ||||||||
|
DHC2805S/T
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 28 V | 5.05 V | 50 V | 12 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.495 % | 1 | HYBRID | MILITARY | 6.1 W | S-MDIP-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 25.4 mm | MS KENNEDY CORP | DIP | DIP, | 8 | unknown | EAR99 | ||||||
|
DHC2805S/T
Anaren Microwave
|
Check for Price | No | Transferred | 28 V | 5.05 V | 50 V | 12 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.495 % | 1 | HYBRID | MILITARY | 6.1 W | S-MDIP-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 25.4 mm | ANAREN INC | DIP, | unknown | EAR99 | |||||||||
|
DHC2803SH
Anaren Microwave
|
Check for Price | No | Transferred | 28 V | 3.3 V | 50 V | 12 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ANAREN INC | HERMETICALLY SEALED, DIP-8 | unknown | EAR99 | |||||||||||||
|
5962-94629
MS Kennedy Corporation
|
Check for Price | Obsolete | MS KENNEDY CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DHC2805SK
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 28 V | 5 V | 50 V | 12 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MS KENNEDY CORP | , | unknown | EAR99 |