Filter Your Search
1 - 3 of 3 results
|
DHS100B24
Cosel USA Inc
|
$111.9106 | Yes | Active | 280 V | 24 V | 400 V | 200 V | 21.6 V | 26.4 V | 1 | NO | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100.8 W | R-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 37.3 mm | 58.4 mm | 13.2 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||||
|
DHS100B24-T
Cosel USA Inc
|
$132.3600 | Yes | Active | 280 V | 24 V | 400 V | 200 V | 21.6 V | 26.4 V | 1 | NO | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100.8 W | R-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 37.3 mm | 58.4 mm | 13.2 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||||
|
SNDHS100B24
Cosel USA Inc
|
$193.9795 | Yes | Not Recommended | 280 V | 24 V | 400 V | 200 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.01152 % | 0.416 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 100.8 W | 200 ms | R-XXMA-X | UL, C-UL, EN | 95 °C | -20 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.5 mm | 127 mm | COSEL CO LTD | unknown | Cosel |