Filter Your Search
1 - 1 of 1 results
|
DI79L05DAB
Diotec Semiconductor AG
|
$0.0885 | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | 5 % | R-PDSO-G8 | e2 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Tin/Silver (Sn96.5Ag3.5) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIOTEC SEMICONDUCTOR AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | Fixed,Negative,Single Output,Standard Drop |