Filter Your Search
1 - 10 of 516 results
|
PE44820A-X
pSemi
|
$6.8637 | Yes | Obsolete | 50 Ω | 28 dBm | 7.1 dB | 1.58 | YES | 2.2 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | CMOS | 2.2 GHz | 1.7 GHz | 358.6 deg | 1.4 deg | 3.3 V | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | PSEMI CORP | QFN-32 | compliant | ||||||||||
|
MAPS-010145-TR0500
MACOM
|
$20.3588 | Yes | Active | 50 Ω | 27 dBm | 6.5 dB | 1.8 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3.5 GHz | 360 deg | 22.5 deg | +-5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | |||||||||||
|
MAPS-011007-TR0500
MACOM
|
$42.1888 | Yes | Active | 50 Ω | 27 dBm | 5.4 dB | 1.4 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 1.4 GHz | 1.2 GHz | 360 deg | 5.6 deg | +-5 V | 5 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | ||||||||
|
MAPS-010165-TR0500
MACOM
|
$58.0388 | Yes | Active | 50 Ω | 27 dBm | 8 dB | 1.8 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3.5 GHz | 360 deg | 5.6 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | |||||||||
|
HMC936ALP6ETR
Analog Devices Inc
|
$65.3828 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SMT, 28 PIN | compliant | Analog Devices | 28 | HCP-28-2 | ||||||||
|
HMC649ALP6ETR
Analog Devices Inc
|
$86.7490 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | compliant | Analog Devices | 28 | HCP-28-2 | EAR99 | 8542.39.00.01 | |||||
|
HMC648ALP6E
Analog Devices Inc
|
$90.8365 | No | Yes | Active | 50 Ω | 33 dBm | 8 dB | 1.33 | YES | 3.9 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.9 GHz | 2.9 GHz | 360 deg | 5.625 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SMT, 28 PIN | compliant | Analog Devices | 28 | HCP-28-2 | ||||||
|
HMC936ALP6E
Analog Devices Inc
|
$104.3184 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SMT, 28 PIN | compliant | Analog Devices | 28 | HCP-28-2 | 2016-04-18 | |||||||
|
HMC543ALC4B
Analog Devices Inc
|
$120.2434 | No | Yes | Obsolete | 50 Ω | 27 dBm | 9.5 dB | 1.92 | YES | 12 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 12 GHz | 8 GHz | 360 deg | -3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 24 PIN | compliant | Analog Devices | 24 | E-24-2 | 2016-03-29 | |||||||
|
HMC647ALP6E
Analog Devices Inc
|
$120.5439 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | compliant | Analog Devices | 28 | HCP-28-2 |