Filter Your Search
1 - 10 of 30,389 results
|
|
PT7V4050METHB47.457
Diodes Incorporated
|
Check for Price Buy | Obsolete | 3.3 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 55 mA | 3.6 V | 3 V | R-MBCY-P16 | 85 °C | -40 °C | 16 | METAL | BCY | RECTANGULAR | CYLINDRICAL | PIN/PEG | 2.54 mm | BOTTOM | 21.65 mm | 115.6 mm | , | Compliant | EAR99 | 8542.39.00.01 | ||||
|
|
PT7V4050GACFB38.880/25.000
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDSO-N16 | 70 °C | 16 | PLASTIC/EPOXY | SON | SLCC16,.4,100 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 4.15 mm | 10.16 mm | , | Compliant | EAR99 | 8542.39.00.01 | |||
|
|
PT7V4050GACFA17.920/16.384
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDSO-N16 | 70 °C | 16 | PLASTIC/EPOXY | SON | SLCC16,.4,100 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 4.15 mm | 10.16 mm | SON, | Compliant | EAR99 | 8542.39.00.01 | |||
|
|
PT7V4050TETHA32.000
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 7.62 mm | , | Compliant | EAR99 | 8542.39.00.01 | |||
|
|
PT7V4050TATFA17.920/17.664
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 7.62 mm | DIP, | Compliant | EAR99 | 8542.39.00.01 | |||
|
|
PT7V4050GATHB18.432/16.000
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDSO-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SON | SLCC16,.4,100 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 4.15 mm | 10.16 mm | , | Compliant | EAR99 | 8542.39.00.01 | ||
|
|
PT7V4050GACGB30.720/14.000
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDSO-N16 | 70 °C | 16 | PLASTIC/EPOXY | SON | SLCC16,.4,100 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 4.15 mm | 10.16 mm | , | Compliant | EAR99 | 8542.39.00.01 | |||
|
|
PT7V4050GACGB32.768/16.384
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDSO-N16 | 70 °C | 16 | PLASTIC/EPOXY | SON | SLCC16,.4,100 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 4.15 mm | 10.16 mm | , | Compliant | EAR99 | 8542.39.00.01 | |||
|
|
PT7V4050GATCB16.000/13.500
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDSO-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SON | SLCC16,.4,100 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 4.15 mm | 10.16 mm | , | Compliant | EAR99 | 8542.39.00.01 | ||
|
|
PT7V4050GATFA32.768/24.576
Diodes Incorporated
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 60 mA | 5.5 V | 4.5 V | R-PDSO-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SON | SLCC16,.4,100 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 4.15 mm | 10.16 mm | PACKAGE-16 | Compliant | EAR99 | 8542.39.00.01 |