Filter Your Search
1 - 3 of 3 results
|
DIP371205DP
Crane Electronics
|
Check for Price | Obsolete | NO | 12 V | 5 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V UNREGULATED OUTPUT ALSO AVAILABLE | 75 % | 7 V | 3 V | 1.5 % | 1.5 % | 1 | 2 | 12.12 V | 11.88 V | CURRENT | COMMERCIAL | 1.25 W | NO | R-XDMA-X14 | Not Qualified | 70 °C | -20 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
DIP371205DP
Interpoint
|
Check for Price | No | Transferred | NO | 12 V | HYBRID | 7 V | 3 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP-14 | unknown | DIP | 14 | 8542.39.00.01 | ||||||||||||||||
|
DIP371205DP
Crane Aerospace & Electronics
|
Check for Price | Obsolete | NO | 12 V | 5 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V UNREGULATED OUTPUT ALSO AVAILABLE | 75 % | 7 V | 3 V | 1.5 % | 1.5 % | 1 | 2 | 12.12 V | 11.88 V | CURRENT | COMMERCIAL | 1.25 W | NO | R-XDMA-X14 | Not Qualified | 70 °C | -20 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | DUAL | CRANE AEROSPACE & ELECTRONICS | 1 X 0.500 X 0.350 INCH, DIP-14 | unknown |