Filter Your Search
1 - 1 of 1 results
|
DK2A-L2-9V
Panasonic Electronic Components
|
$11.2451 | Yes | Yes | Active | 200 mW | 405 Ω | 8 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | RELEASE TIME WITHOUT DIODE | 22 mA | 6.3 V | 6.3 V | 9 V | 8A@250VAC | 8A@125VDC | 10 ms | 8 ms | CSA; TUV; UL; VDE | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |