Filter Your Search
1 - 1 of 1 results
|
DLH-31-0006
Schurter Electronic Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 µH | 109 mΩ | 15 % | NO | 3.15 A | 5 MHz | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.5 mm | 33 mm | 31.5 mm | 18.5 mm | SCHURTER AG | compliant | EAR99 | 8504.50.80.00 |