Filter Your Search
1 - 1 of 1 results
|
DLP801REA0FYV
Texas Instruments
|
Check for Price | Yes | Yes | Active | I2C; SPI; USB | 400 MHz | NO | 1.8 V | DISPLAY CONTROLLER, DLP | CMOS | 1920 X 1200 PIXELS | 1.2 A | 1.95 V | 1.65 V | R-CPGA-P350 | e4 | 90 °C | 350 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA350,23X26,50 | RECTANGULAR | GRID ARRAY | NICKEL GOLD | PIN/PEG | 1.27 mm | PERPENDICULAR | 4.026 mm | 32.2 mm | 35 mm | TEXAS INSTRUMENTS INC | PGA-350 | compliant | EAR99 | 8542.39.00.01 |