Filter Your Search
1 - 2 of 2 results
|
DM-10-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED TYPE | APPROVAL: UL; LOW PROFILE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE/POLYETHYLENE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE/POLYPHENYLENE SULFIDE | POLYETHYLENE/POLYPHENYLENE SULFIDE | TUBE | HAND/REFLOW/WAVE | NO | GOLD | BRASS | SOLDER | 0.028 inch | 6.2 mm | 3 mm | 26.34 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | |||
|
DM-10-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED TYPE | APPROVAL: UL; LOW PROFILE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE/POLYETHYLENE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE/POLYPHENYLENE SULFIDE | POLYETHYLENE/POLYPHENYLENE SULFIDE | TR | HAND/REFLOW/WAVE | NO | GOLD | BRASS | SOLDER | 0.028 inch | 6.2 mm | 3 mm | 26.34 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | Diptronics |