Filter Your Search
1 - 10 of 13 results
|
DM3725CUS
Texas Instruments
|
$20.2904 | Yes | Yes | Active | 32 | 800 MHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 1.4 A | 1.2 V | 1.08 V | OTHER | S-PBGA-B423 | Not Qualified | e1 | 3 | 90 °C | 260 | NOT SPECIFIED | 423 | PLASTIC/EPOXY | LFBGA | BGA423,24X24,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 | 423 | compliant | 5A992.C | 8542.31.00.01 | |||||
|
DM3725CUS100
Texas Instruments
|
$24.3484 | Yes | Active | 32 | 1 GHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 1.4 A | 1.2 V | 1.08 V | OTHER | S-PBGA-B423 | Not Qualified | e1 | 3 | 90 °C | 260 | NOT SPECIFIED | 423 | PLASTIC/EPOXY | LFBGA | BGA423,24X24,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 | 423 | compliant | 5A992.C | 8542.31.00.01 | ||||||
|
DM3725CUSA
Texas Instruments
|
$24.3484 | Yes | Yes | Active | 32 | 800 MHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 1.4 A | 1.2 V | 1.08 V | INDUSTRIAL | S-PBGA-B423 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 423 | PLASTIC/EPOXY | LFBGA | BGA423,24X24,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 | 423 | compliant | 5A992.C | 8542.31.00.01 | ||||
|
DM3725CUSD100
Texas Instruments
|
$26.3775 | Yes | Active | 32 | 1 GHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 37 mA | 1.2 V | 1.08 V | INDUSTRIAL | S-PBGA-B423 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | NOT SPECIFIED | 423 | PLASTIC/EPOXY | LFBGA | BGA423,24X24,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 | 423 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
DM3725CBPD100
Texas Instruments
|
Check for Price | Yes | Active | 32 | 1 GHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 37 mA | 1.2 V | 1.08 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | BGA515,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 710 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | 0.40 MM PITCH, GREEN, PLASTIC, FCBGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | |||||
|
DM3725CBP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 800 MHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 37 mA | 1.2 V | 1.08 V | OTHER | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 710 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | 0.40 MM PITCH, GREEN, PLASTIC, FCBGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | |||||
|
DM3725CBPDR100
Texas Instruments
|
Check for Price | Yes | Active | 1 GHz | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.2 V | 1.08 V | INDUSTRIAL | S-PBGA-B515 | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 710 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | POP-FCBGA-515 | compliant | 5A992.C | 8542.31.00.01 | 2017-02-13 | ||||||||||||
|
DM3725CBPA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 800 MHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 1.4 A | 1.2 V | 1.08 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 710 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | 0.40 MM PITCH, GREEN, PLASTIC, FCBGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | |||
|
DM3725CBCD100
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 1 GHz | 16384 | 16 | 25 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 37 mA | 1.2 V | 1.08 V | S-PBGA-B515 | Not Qualified | 3 | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,21X21,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA515,21X21,25 | 515 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
DM3725CBC
Texas Instruments
|
Check for Price | Yes | Active | 32 | 800 MHz | 16384 | 16 | 26 | 54 MHz | YES | 1.14 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 128 | 37 mA | 1.2 V | 1.08 V | OTHER | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, PLASTIC, FCBGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 |