Filter Your Search
1 - 3 of 3 results
|
DM388AAARD21
Texas Instruments
|
$35.5415 | No | Obsolete | 32 | 1 GHz | 655360 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 72 | 8 | 1.42 V | 1.28 V | INDUSTRIAL | S-PBGA-B609 | e1 | 3 | 95 °C | -40 °C | 260 | 30 | 609 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.32 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 5A992.C | 8542.31.00.01 | ||
|
DM388AAARD21FP
Texas Instruments
|
$36.8568 | No | Obsolete | 32 | 1 GHz | 655360 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 72 | 8 | 1.42 V | 1.28 V | S-PBGA-B609 | e1 | 3 | 260 | 30 | 609 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.32 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | FCBGA-609 | compliant | 5A992.C | 8542.31.00.01 | |||||
|
DM388AAARD21F
Texas Instruments
|
$36.8568 | No | Obsolete | 32 | 1 GHz | 655360 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 72 | 8 | 1.42 V | 1.28 V | OTHER | S-PBGA-B609 | e1 | 3 | 95 °C | 260 | 30 | 609 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.32 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 5A992.C | 8542.31.00.01 |