Filter Your Search
1 - 10 of 1,005 results
|
DM54192J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM5410J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 22 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | 16.5 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DM54157J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 48 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DM54192W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTDM54163AJ/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 29 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 91 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54199J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 25 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54148J/883C
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 1 | 8 | NO | DIP | TTL/H/L | ENCODER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||
|
DM54192J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54190J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54174J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 6 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |