Filter Your Search
1 - 10 of 17 results
|
TTDM5442AJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
DM5442AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM5442AW/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | YES | DFP | 15 pF | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TTDM5442AJ
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DM5442AJ/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DM5442AW
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, FP-16 | compliant | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||
|
DM5442AJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | NO | DIP | 15 pF | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
DM5442AW/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DM5442AW
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM5442AW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 16 mA | INVERTED | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 |