Filter Your Search
1 - 2 of 2 results
|
DM54ALS804AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 9 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 12MA @ VOL = 0.4V; IOH = 12MA @ VOH = 2V | 12 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
DM54ALS804AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 9 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 12MA @ VOL = 0.4V; IOH = 12MA @ VOH = 2V | 12 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |