Filter Your Search
1 - 10 of 139 results
|
DM54LS11W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 13 ns | 3 | 3 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM54LS114AW/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54LS114AJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54LS113J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54LS112AW/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54LS112AW/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54LS114AJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54LS113AW/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54LS113W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54LS113E/883
Rochester Electronics LLC
|
Check for Price | Active | J-K FLIP-FLOP | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |