Filter Your Search
1 - 10 of 22 results
|
DM54LS42W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 30 ns | 1 | YES | DFP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.25 V | 4.75 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DM54LS42J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 30 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
DM54LS42W
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 35 ns | 1 | YES | DFP | DECIMAL DECODER/DRIVER | TTL | 4 mA | 13 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DFP, FL16,.3 | |||||||||||||||||
|
DM54LS42W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 30 ns | 1 | YES | DFP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM54LS42J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | DIP, | ||||||||||||||
|
DM54LS42J/883C
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||
|
DM54LS42J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 35 ns | 1 | NO | DIP | DECIMAL DECODER/DRIVER | TTL | 4 mA | 13 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
DM54LS42J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | LG_MAX | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | unknown | DIP, | DIP | 16 | |||||||||||||||
|
DM54LS42W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 30 ns | 1 | YES | DFP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DFP, FL16,.3 | ||||||||||
|
DM54LS42W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | YES | DFP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DFP, FL16,.3 |