Filter Your Search
1 - 10 of 1,576 results
![]() |
DM54S64J/883
Texas Instruments
|
$4.8679 | No | No | Obsolete | 5 V | 5.5 ns | 8 ns | 1 | 11 | NO | DIP | 15 pF | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUTS | 20 mA | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM54S20J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DM54S139J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | NO | DIP | S | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 90 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||
|
DM54S243J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 48 mA | TRUE | 170 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
![]() |
DM54S571BJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | NO | DIP | 3-STATE | BIPOLAR | 130 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.32.00.71 | EAR99 | 50 ns | 2.048 kbit | OTP ROM | 4 | 512 words | 512 | ASYNCHRONOUS | 512X4 | PARALLEL | ||||||||||||||||||||
|
DM54S472J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | TTL | 155 µA | 5.25 V | 4.75 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.32.00.71 | EAR99 | 30 ns | 4.096 kbit | OTP ROM | 8 | 512 words | 512 | ASYNCHRONOUS | 512X8 | PARALLEL | ||||||||||||||||||||||||||
|
DM54S570J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.32.00.71 | EAR99 | 65 ns | 2.048 kbit | OTP ROM | 4 | 512 words | 512 | 512X4 | |||||||||||||||||||||||||||||||||
|
DM54S287AJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | TTL | 130 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.32.00.71 | EAR99 | 40 ns | 1.024 kbit | OTP ROM | 4 | 256 words | 256 | ASYNCHRONOUS | 256X4 | PARALLEL | ||||||||||||||||||||||||||||
|
DM54S251W
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
DM54S08J
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 4 | 2 | NO | DIP | NO | S | AND GATE | TTL | 20 mA | 57 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |