Filter Your Search
1 - 10 of 86 results
|
DM74176N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 51 ns | 1 | 4 | NO | DIP | 35 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | ASYNCHRONOUS | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74174N
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||
|
DM7417N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | BUFFER | TTL | 40 mA | 41 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DM7417N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | BUFFER | TTL | 40 mA | 41 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DM74177J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | 4 | NO | DIP | 35 MHz | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | ASYNCHRONOUS | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM74177N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 75 ns | 75 ns | 1 | 4 | NO | DIP | 35 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 35 MHz | YES | 16 mA | ASYNCHRONOUS | 48 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74176J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 51 ns | 1 | 4 | NO | DIP | 35 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | ASYNCHRONOUS | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM74176J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 51 ns | 1 | 4 | NO | DIP | 35 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | ASYNCHRONOUS | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74174J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 65 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DM74175W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 25 ns | 1 | 4 | YES | DFP | 30 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | R-GDFP-F16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |