Filter Your Search
1 - 10 of 14 results
|
DM74ALS02M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NOR GATE | TTL | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DM74ALS02M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SOP | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||
|
DM74ALS02MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 12 ns | 4 | 2 | YES | SOP | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 | ||||||||||
|
DM74ALS02M/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NOR GATE | TTL | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DM74ALS02M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | NOR GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
DM74ALS02MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 12 ns | 4 | 2 | YES | SOP | NO | ALS | NOR GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
DM74ALS02MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 12 ns | 4 | 2 | YES | SOP | NO | ALS | NOR GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | ||||||
|
DM74ALS02M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 12 ns | 4 | 2 | YES | SOP | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 | ||||||||||
|
DM74ALS02MX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | NOR GATE | TTL | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
DM74ALS02M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NOR GATE | TTL | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |