Filter Your Search
1 - 5 of 5 results
|
DM74ALS241AWMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-20 | unknown | |||||||||||||||||
|
DM74ALS241AWMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.49 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||||
|
DM74ALS241AWMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 24 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.49 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 | ||||||
|
DM74ALS241AWMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.49 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 20 | 8542.39.00.01 | ||||||||||||||
|
DM74ALS241AWMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 26 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 20 | 8542.39.00.01 |