Filter Your Search
1 - 5 of 5 results
|
DM74ALS244AMSA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown | |||||||||
|
DM74ALS244AMSAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown | |||||||||
|
DM74ALS244AMSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, EIAJ TYPE2, SSOP-20 | 20 | compliant | 8542.39.00.01 | |||||
|
DM74ALS244AMSA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, EIAJ TYPE2, SSOP-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
DM74ALS244AMSAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 |