Filter Your Search
1 - 10 of 24 results
|
DM74ALS520N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 1 | 8 | NO | DIP | 50 pF | ALS | IDENTITY COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | |||||||
|
DM74ALS520J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
![]() |
DM74ALS520WM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 1 | 8 | YES | SOP | ALS | IDENTITY COMPARATOR | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
DM74ALS520N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM74ALS520WMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 1 | 8 | YES | SOP | 50 pF | ALS | IDENTITY COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-20 | compliant | |||||||
![]() |
DM74ALS520WMX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 20 ns | 1 | 8 | YES | SOP | 50 pF | ALS | IDENTITY COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | ||||
|
DM74ALS520WM/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | IDENTITY COMPARATOR | TTL | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74ALS520N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
DM74ALS520WMA+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | YES | SOP | ALS | IDENTITY COMPARATOR | TTL | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||
|
DM74ALS520J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |