Filter Your Search
1 - 8 of 8 results
|
DM74AS832BWM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | OR GATE | TTL | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
|
DM74AS832BWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | OR GATE | TTL | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||
|
DM74AS832BWM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | OR GATE | TTL | 36 mA | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74AS832BWM/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | OR GATE | TTL | 36 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74AS832BWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.3 ns | 6 | 2 | YES | SOP | 50 pF | AS | OR GATE | TTL | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
DM74AS832BWM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | OR GATE | TTL | 36 mA | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74AS832BWM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.3 ns | 6 | 2 | YES | SOP | AS | OR GATE | TTL | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM74AS832BWM/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | OR GATE | TTL | 36 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |